+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

05005932001

Socket: 6-angles; insulated,socket spanner; HEX 5.5mm; 1/4"


Manufacturer: WERA

Manufacturer part number:
05005932001
TME Symbol:
WERA.05005932001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 5.5mm
Holder socket size - inch
1/4"
Socket length
41mm
Max. operating voltage
1kV AC
Conform to the norm
IEC 60900 VDE
Trade name
8790 A VDE Zyklop
Gross weight24.6 g
EAN code4013288233820
See other products in this category: Socket Wrenches WERA,
*
05005932001
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 5 pcs - 14.36 USDGross price for quantities from 5 pcs - 14.36 USD
Net price for quantities from 10 pcs - 12.84 USDGross price for quantities from 10 pcs - 12.84 USD