+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05049002001

Tools set: screwdriver bits; 21pcs; Tool Check Modular


Manufacturer: WERA

Manufacturer part number:
05049002001
TME Symbol:
WERA.05049002001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Quantity in set/package
21pcs.
Trade name
Tool Check Modular
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight151.18 g
EAN code4013288234247

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WERA,
*
05049002001
4 in TME stock
Net price for quantities from 1 set - 47.79 USDGross price for quantities from 1 set - 47.79 USD
Net price for quantities from 5 set - 44.80 USDGross price for quantities from 5 set - 44.80 USD
Net price for quantities from 10 set - 40.32 USDGross price for quantities from 10 set - 40.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set