+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05052502001

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 50mm

Manufacturer: WERA

Manufacturer part number:
05052502001
TME Symbol:
WERA.05052502001

Specification

Manufacturer
WERA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm, universal
Socket size - inch
HEX 1/4"
Overall length
50mm
Version
magnetic
Manufacturer series
Rapidaptor
Tools application
screwdriver bits
Gross weight26.12 g
EAN code4013288095626
See other products in this category: Screwdriver Bits WERA,
See other products from this series.:
*
05052502001
20 in TME stock
Net price for quantities from 1 pcs - 18.94 USDGross price for quantities from 1 pcs - 18.94 USD
Net price for quantities from 3 pcs - 17.87 USDGross price for quantities from 3 pcs - 17.87 USD
Net price for quantities from 5 pcs - 16.09 USDGross price for quantities from 5 pcs - 16.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs