+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05056472001

Tools set: screwdriver bits; plastic box; Torx®; 1/4"; 6pcs.


Manufacturer: WERA

Manufacturer part number:
05056472001
TME Symbol:
WERA.05056472001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
Torx®
Kit contents
screwdriver bits
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Gross weight76 g
EAN code4013288156112
See other products in this category: Screwdriver Bits Sets WERA,
*
05056472001
0 in TME stock
Net price for quantities from 1 set - 16.35 USDGross price for quantities from 1 set - 16.35 USD
Net price for quantities from 5 set - 15.24 USDGross price for quantities from 5 set - 15.24 USD
Net price for quantities from 20 set - 13.82 USDGross price for quantities from 20 set - 13.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.