+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05057152001

Screwdriver bit; spanner; SP8; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05057152001
TME Symbol:
WERA.05057152001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
spanner
Bit size
SP8
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight4.9 g
EAN code4013288038623
See other products in this category: Screwdriver Bits WERA,
*
05057152001
11 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 5 pcs - 8.09 USDGross price for quantities from 5 pcs - 8.09 USD
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs