+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05057162001

Screwdriver bit; spanner; SP8; 1/4"; Overall len: 89mm


Manufacturer: WERA

Manufacturer part number:
05057162001
TME Symbol:
WERA.05057162001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
spanner
Bit size
SP8
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight15.794 g
EAN code4013288094834
See other products in this category: Screwdriver Bits WERA,
*
05057162001
4 in TME stock
Net price for quantities from 1 pcs - 9.48 USDGross price for quantities from 1 pcs - 9.48 USD
Net price for quantities from 5 pcs - 8.90 USDGross price for quantities from 5 pcs - 8.90 USD
Net price for quantities from 10 pcs - 8.00 USDGross price for quantities from 10 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs