+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05057432001

Tools set: screwdriver bits; plastic box; 1/4"; 30pcs.


Manufacturer: WERA

Manufacturer part number:
05057432001
TME Symbol:
WERA.05057432001

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
Phillips, Pozidriv®, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
30pcs.
Kit contents
  • adapter
  • screwdriver bits
Gross weight228.26 g
EAN code4013288179845
See other products in this category: Screwdriver Bits Sets WERA,
*
05057432001
6 in TME stock
Net price for quantities from 1 set - 23.88 USDGross price for quantities from 1 set - 23.88 USD
Net price for quantities from 5 set - 22.39 USDGross price for quantities from 5 set - 22.39 USD
Net price for quantities from 10 set - 20.15 USDGross price for quantities from 10 set - 20.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.