+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05057752001

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm; 15pcs.


Manufacturer: WERA

Manufacturer part number:
05057752001
TME Symbol:
WERA.05057752001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of package
plastic box
Kind of holder
D6,3mm
Overall length
25mm
Quantity in set/package
15pcs.
Version
impact
Screwdriver bit features
colour size label
Gross weight92 g
EAN code4013288187918
See other products in this category: Screwdriver Bits WERA,
*
05057752001
0 in TME stock
Net price for quantities from 1 set - 44.76 USDGross price for quantities from 1 set - 44.76 USD
Net price for quantities from 5 set - 41.97 USDGross price for quantities from 5 set - 41.97 USD
Net price for quantities from 10 set - 37.77 USDGross price for quantities from 10 set - 37.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.