+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05058122001

Screwdriver bit; Phillips Recess®; PH1; 851/0 Micro


Manufacturer: WERA

Manufacturer part number:
05058122001
TME Symbol:
WERA.05058122001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips Recess®
Bit size
PH1
Trade name
851/0 Micro
Holder socket size - mm
4mm
Kind of holder
hexagonal
Overall length
30mm
Gross weight2.62 g
EAN code4013288234575
See other products in this category: Screwdriver Bits WERA,
*
05058122001
36 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs