+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05058132001

Screwdriver bit; Torx®; TX8; 867/0 Micro; Socket size: 4mm


Manufacturer: WERA

Manufacturer part number:
05058132001
TME Symbol:
WERA.05058132001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX8
Trade name
867/0 Micro
Holder socket size - mm
4mm
Kind of holder
hexagonal
Overall length
30mm
Gross weight2.67 g
EAN code4013288234636
See other products in this category: Screwdriver Bits WERA,
*
05058132001
10 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs