+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05060272001

Screwdriver bit; 6-angles socket; 1/4"; HEX 5.5mm

Manufacturer: WERA

Manufacturer part number:
05060272001
TME Symbol:
WERA.05060272001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Socket size
HEX 5.5mm
Overall length
65mm
Version
without magnet
Gross weight23.03 g
EAN code4013288016546
See other products in this category: Screwdriver Bits WERA,
*
05060272001
4 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 3 pcs - 10.34 USDGross price for quantities from 3 pcs - 10.34 USD
Net price for quantities from 5 pcs - 9.30 USDGross price for quantities from 5 pcs - 9.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs