+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003529001

Adapter bit; hexagonal; HEX 1/4"; square; 6.3mm; 1/4"


Manufacturer: WERA

Manufacturer part number:
05003529001
TME Symbol:
WERA.8784A1

Specification

Manufacturer
WERA
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Overall length
37mm
Related items
WERA.8000A
Gross weight32.96 g
EAN code4013288121035

WATCH VIDEO

See other products in this category: Socket Wrenches WERA,
*
05003529001
30 in TME stock
Net price for quantities from 1 pcs - 18.62 USDGross price for quantities from 1 pcs - 18.62 USD
Net price for quantities from 3 pcs - 17.47 USDGross price for quantities from 3 pcs - 17.47 USD
Net price for quantities from 5 pcs - 14.67 USDGross price for quantities from 5 pcs - 14.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.