+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05056295001

Tools set: screwdriver bits; bag; Phillips,Pozidriv®,slot; 1/4"


Manufacturer: WERA

Manufacturer part number:
05056295001
TME Symbol:
WERA.MINICHECK

Specification

Manufacturer
WERA
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
Phillips, Pozidriv®, slot
Kind of holder
C6,3mm
Screwdriver bit features
the case can be used as handle for turning bits
Overall length
25mm
Bit size
PH1, PZ1, PH2, PZ2, 5.5x1mm, 6.2x1.2mm
Holder socket size - inch
1/4"
Quantity in set/package
7pcs.
Kit contents
  • screwdriver bits 1/4" (C6,3)
  • universal magnetic holder
Gross weight70 g
EAN code4013288038166
See other products in this category: Screwdriver Bits Sets WERA,
*
05056295001
17 in TME stock
Net price for quantities from 1 set - 10.28 USDGross price for quantities from 1 set - 10.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.