+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05075610001

Wrench: torque; 360mm; 10÷50Nm; 3/8"; Click-Torque B 1


Manufacturer: WERA

Manufacturer part number:
05075610001
TME Symbol:
WERA.TORQUE/B1

Specification

Manufacturer
WERA
Type of wrench
torque
Overall length
360mm
Torque
10...50Nm
Holder socket size - inch
3/8"
Conform to the norm
DIN EN ISO 6789-1:2017-07
Trade name
Click-Torque B 1
Key features
  • bicomponent antislip ergonomic handle ensures comfortable grip on the tool
  • rattles equipped with 45 steps
Gross weight1.1064 kg
EAN code4013288193193

WATCH VIDEO

See other products in this category: Torque Wrenches WERA,
*
05075610001
3 in TME stock
Net price for quantities from 1 pcs - 220.76 USDGross price for quantities from 1 pcs - 220.76 USD
Net price for quantities from 3 pcs - 206.97 USDGross price for quantities from 3 pcs - 206.97 USD
Net price for quantities from 5 pcs - 173.86 USDGross price for quantities from 5 pcs - 173.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.