+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1389000

Screwdriver: universal-set; hex key,Phillips,slot,Torx®; 1/4"

Manufacturer: WOLFCRAFT

Manufacturer part number:
1389000
TME Symbol:
WF1389000

Specification

Manufacturer
WOLFCRAFT
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, slot, Torx®
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Material
alloy steel
Kind of package
metal case
Quantity in set/package
32pcs.
Kit contents
  • screwdriver bits 1/4" (C6,3)
  • screwdriving grip
Gross weight384.4 g

WATCH VIDEO

See other products in this category: Screwdrivers Sets WOLFCRAFT,
*
1389000
6 in TME stock
Net price for quantities from 1 set - 22.85 USDGross price for quantities from 1 set - 22.85 USD
Net price for quantities from 3 set - 21.37 USDGross price for quantities from 3 set - 21.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.