+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3293000

Tensioning rubber bands; L: 0.5m; 5pcs.

Manufacturer: WOLFCRAFT

Manufacturer part number:
3293000
TME Symbol:
WF3293000

Specification

Manufacturer
WOLFCRAFT
Type of storage accessories
tensioning rubber bands
Length
0.5m
Quantity in set/package
5pcs.
Gross weight359.64 g
See other products in this category: Packing WOLFCRAFT,
*
3293000
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 6.69 USDGross price for quantities from 1 set - 6.69 USD
Net price for quantities from 3 set - 6.22 USDGross price for quantities from 3 set - 6.22 USD
Packaging method by the manufacturer:Bag = 3 set