+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4870000

Ear defenders; Attenuation level: 19dB


Manufacturer: WOLFCRAFT

Manufacturer part number:
4870000
TME Symbol:
WF4870000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
ear defenders
Attenuation level
19dB
Conform to the norm
CE EN 352-1:2002
Gross weight303.7 g

WATCH VIDEO

See other products in this category: Hearing Protection WOLFCRAFT,
*
4870000
2 in TME stock
Net price for quantities from 1 pcs - 18.79 USDGross price for quantities from 1 pcs - 18.79 USD
Net price for quantities from 3 pcs - 18.14 USDGross price for quantities from 3 pcs - 18.14 USD
Net price for quantities from 5 pcs - 17.49 USDGross price for quantities from 5 pcs - 17.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts