+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4959000

Ear defenders; Attenuation level: 30dB; Profi


Manufacturer: WOLFCRAFT

Manufacturer part number:
4959000
TME Symbol:
WF4959000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
ear defenders
Attenuation level
30dB
Conform to the norm
CE EN 352-1:2020
Manufacturer series
Profi
Gross weight210 g
EAN code4006885495906
See other products in this category: Hearing Protection WOLFCRAFT,
See other products from this series.:
*
4959000
0 in TME stock
Net price for quantities from 1 pcs - 22.97 USDGross price for quantities from 1 pcs - 22.97 USD
Net price for quantities from 3 pcs - 20.59 USDGross price for quantities from 3 pcs - 20.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.