+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4965000

Noise stoppers; Attenuation level: 30dB; 300pcs.


Manufacturer: WOLFCRAFT

Manufacturer part number:
4965000
TME Symbol:
WF4965000

Specification

Manufacturer
WOLFCRAFT
Type of OSH component
noise stoppers
Attenuation level
30dB
Conform to the norm
CE EN 352-1:2020
Quantity in set/package
300pcs.
Gross weight3 g
EAN code4006885496507
See other products in this category: Hearing Protection WOLFCRAFT,
*
4965000
0 in TME stock
Net price for quantities from 1 pcg - 49.12 USDGross price for quantities from 1 pcg - 49.12 USD
Net price for quantities from 3 pcg - 44.03 USDGross price for quantities from 3 pcg - 44.03 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.