+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WGE0AI4LOOF01

Markers; Marking: L1,L2,L3,N; black,yellow-green; 100mm; 50pcs.


Manufacturer: RADPOL

Manufacturer part number:
WGE0AI4LOOF01
TME Symbol:
WGE0AI4LOOF01

Specification

Manufacturer
RADPOL
Type of cable accessories
markers
Marking
L1, L2, L3, N
Colour
black, yellow-green
Length
0.1m
Version
heat shrinkable
Quantity in set/package
50pcs.
Gross weight34 g
Certificates
See other products in this category: Wire Markers RADPOL,
*
WGE0AI4LOOF01
0 in TME stock
Net price for quantities from 1 set - 6.20 USDGross price for quantities from 1 set - 6.20 USD
Net price for quantities from 5 set - 5.83 USDGross price for quantities from 5 set - 5.83 USD
Net price for quantities from 10 set - 5.45 USDGross price for quantities from 10 set - 5.45 USD
Net price for quantities from 50 set - 5.07 USDGross price for quantities from 50 set - 5.07 USD
Net price for quantities from 100 set - 4.89 USDGross price for quantities from 100 set - 4.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.