+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WI-M-10-10-9

Wire; silicone; stranded; Cu; 1x10AWG; white; 1.1kV; 3m; 10AWG


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
WI-M-10-10-9
TME Symbol:
WI-M-10-10-9

Specification

Manufacturer
MUELLER ELECTRIC
Type of wire
assembly
Wire insulation material
silicone
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Cable structure
1x10AWG
Insulation colour
white
Rated voltage
1.1kV
Package contents
3m
Cable external diameter
5mm
Core diameter
10AWG
Cable features
elastic
Package contents - ft
10ft
Conform to the norm
FT2
Operating temperature
-40...180°C
Gross weight199 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Silicone Cables - Single Core MUELLER ELECTRIC,
*
WI-M-10-10-9
2 in TME stock
Net price for quantities from 1 pcs - 38.78 USDGross price for quantities from 1 pcs - 38.78 USD
Net price for quantities from 5 pcs - 34.91 USDGross price for quantities from 5 pcs - 34.91 USD
Net price for quantities from 10 pcs - 31.44 USDGross price for quantities from 10 pcs - 31.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.