+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WI-M-14-25-2

Wire; silicone; stranded; Cu; 1x14AWG; red; 1.1kV; 7.5m; 14AWG


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
WI-M-14-25-2
TME Symbol:
WI-M-14-25-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of wire
assembly
Wire insulation material
silicone
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Cable structure
1x14AWG
Insulation colour
red
Rated voltage
1.1kV
Package contents
7.5m
Cable external diameter
3.7mm
Core diameter
14AWG
Cable features
elastic
Package contents - ft
25ft
Conform to the norm
FT2
Operating temperature
-40...180°C
Gross weight301.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Silicone Cables - Single Core MUELLER ELECTRIC,
*
WI-M-14-25-2
1 in TME stock
Net price for quantities from 1 pcs - 69.80 USDGross price for quantities from 1 pcs - 69.80 USD
Net price for quantities from 5 pcs - 62.82 USDGross price for quantities from 5 pcs - 62.82 USD
Net price for quantities from 10 pcs - 55.84 USDGross price for quantities from 10 pcs - 55.84 USD
Net price for quantities from 20 pcs - 48.86 USDGross price for quantities from 20 pcs - 48.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.