+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WI-M-18-25-2

Wire; silicone; stranded; Cu; 1x18AWG; red; 3kV; 7.5m; 18AWG; elastic


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
WI-M-18-25-2
TME Symbol:
WI-M-18-25-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of wire
test lead cable
Wire insulation material
silicone
Core structure
stranded
Kind of core
Cu
Number of cores
1
Cable structure
1x18AWG
Insulation colour
red
Rated voltage
3kV
Package contents
7.5m
Cable external diameter
3.6mm
Core diameter
18AWG
Cable features
elastic
Package contents - ft
25ft
Operating temperature
150°C
Gross weight153.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Silicone Cables - Single Core MUELLER ELECTRIC,
*
WI-M-18-25-2
1 in TME stock
Net price for quantities from 1 pcs - 48.32 USDGross price for quantities from 1 pcs - 48.32 USD
Net price for quantities from 5 pcs - 43.48 USDGross price for quantities from 5 pcs - 43.48 USD
Net price for quantities from 10 pcs - 38.65 USDGross price for quantities from 10 pcs - 38.65 USD
Net price for quantities from 20 pcs - 33.82 USDGross price for quantities from 20 pcs - 33.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.