+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03225

Screwdriver: for impact; slot; Size: 5.5x1mm; Blade length: 100mm


Manufacturer: WIHA

Manufacturer part number:
03225
TME Symbol:
WIHA.03225

Specification

Manufacturer
WIHA
Type of screwdriver
for impact
Kind of bit
slot
Bit size
5.5x1mm
Blade length
100mm
Kind of screwdriver
assisted with a key
Overall length
213mm
Blade material
chrome vanadium molybdenum steel
Manufacturer series
SoftFinish®
Gross weight135.1 g
EAN code4010995032258
See other products in this category: Impact Screwdrivers WIHA,
See other products from this series.:
*
03225
5 in TME stock
Net price for quantities from 1 pcs - 12.62 USDGross price for quantities from 1 pcs - 12.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs