+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22655

Tools set: screwdriver bits; plastic cassette; Holder: C6,3mm


Manufacturer: WIHA

Manufacturer part number:
22655
TME Symbol:
WIHA.22655

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
hex key, spherical
Material
Chrom-vanadium steel
Kind of holder
C6,3mm
Screwdriver bit features
hardened
Overall length
25mm
Bit size
HEX 4mm, HEX 5mm, HEX 6mm
Holder socket size - inch
1/4"
Manufacturer series
STANDARD
Quantity in set/package
3pcs.
Gross weight37.11 g
EAN code4010995226558
See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
22655
1 in TME stock
Net price for quantities from 1 set - 11.23 USDGross price for quantities from 1 set - 11.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 set