+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26464

Screwdriver: torque; adjustable; Overall len: 142mm; 2÷7Nm


Manufacturer: WIHA

Manufacturer part number:
26464
TME Symbol:
WIHA.26464

Specification

Manufacturer
WIHA
Type of screwdriver
torque
Kind of screwdriver
adjustable
Overall length
142mm
Torque
2...7Nm
Kind of holder
hexagonal
Manufacturer series
TorqueVario®-S
Conform to the norm
DIN EN ISO 6789
Holder socket size - mm
4mm
Gross weight335.8 g
EAN code4010995264642
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
26464
0 in TME stock
Net price for quantities from 1 set - 140.71 USDGross price for quantities from 1 set - 140.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.