+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27057

Folding ruler; L: 2m; Width: 15mm; white

Manufacturer: WIHA

Manufacturer part number:
27057
TME Symbol:
WIHA.27057

Specification

Manufacturer
WIHA
Type of tool
folding ruler
Length
2m
Width
15mm
Material
polyamide
Manufacturer series
Longlife®
Colour
white
Kind of material
fiber glass reinforced
Gross weight134.53 g
EAN code4010995270575

WATCH VIDEO

See other products in this category: Measuring Tools WIHA,
See other products from this series.:
*
27057
2 in TME stock
Net price for quantities from 1 pcs - 9.58 USDGross price for quantities from 1 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs