+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27066

Screwdriver bit; spanner; SP8; 1/4"; Overall len: 25mm; STANDARD


Manufacturer: WIHA

Manufacturer part number:
27066
TME Symbol:
WIHA.27066

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
spanner
Bit size
SP8
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight4.99 g
EAN code4010995270667
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
27066
1 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.50 USDGross price for quantities from 5 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs