+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27933

Wrench: socket spanner; insulated; HEX 10mm; Overall len: 262mm

Manufacturer: WIHA

Manufacturer part number:
27933
TME Symbol:
WIHA.27933

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Kind of wrench
insulated
Socket size
HEX 10mm
Material
Chrom-vanadium steel
Overall length
262mm
Kind of handle
T
Working part length
230mm
Gross weight164.96 g
EAN code4010995279332
See other products in this category: Socket Wrenches WIHA,
*
27933
3 in TME stock
Net price for quantities from 1 pcs - 31.00 USDGross price for quantities from 1 pcs - 31.00 USD
Net price for quantities from 5 pcs - 29.90 USDGross price for quantities from 5 pcs - 29.90 USD
Net price for quantities from 10 pcs - 28.79 USDGross price for quantities from 10 pcs - 28.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs