+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39029

Tools set: screwdriver bits; plastic cassette; Holder: C6,3mm


Manufacturer: WIHA

Manufacturer part number:
39029
TME Symbol:
WIHA.39029

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Phillips, Pozidriv®, slot
Kind of holder
C6,3mm
Overall length
25mm
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 5.5
Kit contents
magnetic grip 1/4" with 58mm 1/4"-E6.3 mounting
Holder socket size - inch
1/4"
Manufacturer series
FlipSelector Standard
Quantity in set/package
13pcs.
Gross weight115.8 g
EAN code4010995390297
See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
39029
3 in TME stock
Net price for quantities from 1 set - 17.75 USDGross price for quantities from 1 set - 17.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 set