+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

39178

Screwdriver bit: hex key; HEX 2mm; 1/4"; Overall len: 90mm

Manufacturer: WIHA

Manufacturer part number:
39178
TME Symbol:
WIHA.39178

Specification

Manufacturer
WIHA
Type of screwdriver bit
hex key
Bit size
HEX 2mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
90mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight9.6 g
EAN code4010995391782
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
39178
75 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 5 pcs - 7.24 USDGross price for quantities from 5 pcs - 7.24 USD
Net price for quantities from 10 pcs - 6.97 USDGross price for quantities from 10 pcs - 6.97 USD
Packaging method by the manufacturer:Bag = 5 pcs