+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41651

Screwdriver bit; hex key; HEX 4mm; 1/4"; Overall len: 50mm; 5pcs; T


Manufacturer: WIHA

Manufacturer part number:
41651
TME Symbol:
WIHA.41651

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Overall length
50mm
Quantity in set/package
5pcs.
Manufacturer series
T
Gross weight75.6 g
EAN code4010995416515
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
41651
0 in TME stock
Net price for quantities from 1 set - 19.97 USDGross price for quantities from 1 set - 19.97 USD
Net price for quantities from 3 set - 18.49 USDGross price for quantities from 3 set - 18.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.