+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42117

Tools set: screwdriver bits; plastic cassette; Holder: E6,3mm


Manufacturer: WIHA

Manufacturer part number:
42117
TME Symbol:
WIHA.42117

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Phillips, Pozidriv®, Torx®
Kind of holder
E6,3mm
Overall length
49mm
Bit size
PZ1, PH2, PZ2, T10, TX15, TX20, TX25
Holder socket size - inch
1/4"
Manufacturer series
BitBuddy®
Quantity in set/package
7pcs.
Gross weight121.52 g
EAN code4010995421175

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
42117
0 in TME stock
Net price for quantities from 1 set - 41.79 USDGross price for quantities from 1 set - 41.79 USD
Net price for quantities from 5 set - 40.30 USDGross price for quantities from 5 set - 40.30 USD
Net price for quantities from 10 set - 37.91 USDGross price for quantities from 10 set - 37.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.