+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42123

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 49mm; 5pcs; TY


Manufacturer: WIHA

Manufacturer part number:
42123
TME Symbol:
WIHA.42123

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Overall length
49mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight81.75 g
EAN code4010995421236
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42123
0 in TME stock
Net price for quantities from 1 set - 22.34 USDGross price for quantities from 1 set - 22.34 USD
Net price for quantities from 5 set - 21.54 USDGross price for quantities from 5 set - 21.54 USD
Net price for quantities from 10 set - 20.10 USDGross price for quantities from 10 set - 20.10 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.