+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42133

Screwdriver bit; Torx®; TX30; 1/4"; Overall len: 49mm; 5pcs; TY

Manufacturer: WIHA

Manufacturer part number:
42133
TME Symbol:
WIHA.42133

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Overall length
49mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight84.1 g
EAN code4010995421335

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42133
1 in TME stock
Net price for quantities from 1 set - 14.86 USDGross price for quantities from 1 set - 14.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts