+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42139

Tools set: screwdriver bits; plastic cassette; Pozidriv®,Torx®


Manufacturer: WIHA

Manufacturer part number:
42139
TME Symbol:
WIHA.42139

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Pozidriv®, Torx®
Kind of holder
C6,3mm
Overall length
29mm
Bit size
PZ2, PZ3, TX15, TX20, TX25, TX30, TX40
Kit contents
magnetic grip 1/4" with 60mm 1/4"-E6.3 mounting
Holder socket size - inch
1/4"
Manufacturer series
BitBuddy®
Quantity in set/package
8pcs.
Gross weight132.45 g
EAN code4010995421397

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
42139
0 in TME stock
Net price for quantities from 1 set - 35.17 USDGross price for quantities from 1 set - 35.17 USD
Net price for quantities from 5 set - 33.92 USDGross price for quantities from 5 set - 33.92 USD
Net price for quantities from 10 set - 31.91 USDGross price for quantities from 10 set - 31.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.