+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42401

Screwdriver: precision; Phillips; PH0; Blade length: 50mm

Manufacturer: WIHA

Manufacturer part number:
42401
TME Symbol:
WIHA.42401

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH0
Blade length
50mm
Overall length
150mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight19.2 g
EAN code4010995424015
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42401
88 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 5 pcs - 6.19 USDGross price for quantities from 5 pcs - 6.19 USD
Net price for quantities from 10 pcs - 5.78 USDGross price for quantities from 10 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs