+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42433

Screwdriver: precision; hex key,spherical; HEX 2mm; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
42433
TME Symbol:
WIHA.42433

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key, spherical
Bit size
HEX 2mm
Blade length
50mm
Overall length
150mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight19.3 g
EAN code4010995424336
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42433
6 in TME stock
Net price for quantities from 1 pcs - 9.28 USDGross price for quantities from 1 pcs - 9.28 USD
Net price for quantities from 5 pcs - 8.94 USDGross price for quantities from 5 pcs - 8.94 USD
Net price for quantities from 10 pcs - 8.35 USDGross price for quantities from 10 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs