+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42483

Screwdriver: precision; Torx®; TX10; Blade length: 50mm


Manufacturer: WIHA

Manufacturer part number:
42483
TME Symbol:
WIHA.42483

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX10
Blade length
50mm
Overall length
150mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight19.24 g
EAN code4010995424831

WATCH VIDEO

See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42483
16 in TME stock
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 5 pcs - 9.18 USDGross price for quantities from 5 pcs - 9.18 USD
Net price for quantities from 10 pcs - 8.57 USDGross price for quantities from 10 pcs - 8.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs