+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

43052

Wrench: rattle; insulated; 3/8"; 200mm; 1kV

Manufacturer: WIHA

Manufacturer part number:
43052
TME Symbol:
WIHA.43052

Specification

Manufacturer
WIHA
Type of wrench
rattle
Kind of wrench
insulated
Holder socket size - inch
3/8"
Length
0.2m
Max. operating voltage
1kV
Conform to the norm
IEC 60900 VDE
Gross weight353.05 g
EAN code4010995430528
See other products in this category: Socket Wrenches WIHA,
*
43052
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 104.73 USDGross price for quantities from 1 pcs - 104.73 USD
Net price for quantities from 5 pcs - 101.00 USDGross price for quantities from 5 pcs - 101.00 USD
Net price for quantities from 10 pcs - 97.25 USDGross price for quantities from 10 pcs - 97.25 USD