+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43054 -AS

Wrench: rattle; insulated; 1/4"; 145mm; 1kV


Manufacturer: WIHA

Manufacturer part number:
43054 -AS
TME Symbol:
WIHA.43054

Specification

Manufacturer
WIHA
Type of wrench
rattle
Kind of wrench
insulated
Holder socket size - inch
1/4"
Length
145mm
Max. operating voltage
1kV
Conform to the norm
IEC 60900 VDE
Gross weight170 g
See other products in this category: Socket Wrenches WIHA,
*
43054 -AS
0 in TME stock
Net price for quantities from 1 pcs - 108.81 USDGross price for quantities from 1 pcs - 108.81 USD
Net price for quantities from 5 pcs - 101.84 USDGross price for quantities from 5 pcs - 101.84 USD
Net price for quantities from 10 pcs - 94.88 USDGross price for quantities from 10 pcs - 94.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.