+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43099

Socket: 6-angles; insulated,socket spanner; HEX 14mm; 1/4"

Manufacturer: WIHA

Manufacturer part number:
43099
TME Symbol:
WIHA.43099

Specification

Manufacturer
WIHA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 14mm
Holder socket size - inch
1/4"
Socket length
42mm
Conform to the norm
IEC 60900
Trade name
ElectricVario
Gross weight29.6 g
EAN code4010995430993

WATCH VIDEO

See other products in this category: Socket Wrenches WIHA,
*
43099
1 in TME stock
Net price for quantities from 1 pcs - 17.21 USDGross price for quantities from 1 pcs - 17.21 USD
Net price for quantities from 5 pcs - 16.60 USDGross price for quantities from 5 pcs - 16.60 USD
Net price for quantities from 10 pcs - 15.99 USDGross price for quantities from 10 pcs - 15.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts