+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43156

Tools set: screwdriver bits; insulated; hex key; 1kVAC; 6mm; 6pcs.

Manufacturer: WIHA

Manufacturer part number:
43156
TME Symbol:
WIHA.43156

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of screwdriver
insulated
Kind of bit
hex key
Max. operating voltage
1kV AC
Material
Chrom-molybdenum steel
Conform to the norm
EN 60900
Kind of holder
hexagonal
Overall length
75mm
Bit size
HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm
Holder socket size - mm
6mm
Torque
max. 5.5Nm
Quantity in set/package
6pcs.
Related items
WIHA.590T101, WIHA.590T102, WIHA.590T103, WIHA.2872, WIHA.2872T18, WIHA.44318, WIHA.44351
Trade name
ElectricVario
Tools application
  • for grip slimTorque Wiha
  • for grip slimVario Wiha
Gross weight105.46 g
EAN code4010995431563

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
*
43156
11 in TME stock
Net price for quantities from 1 set - 48.46 USDGross price for quantities from 1 set - 48.46 USD
Net price for quantities from 5 set - 46.73 USDGross price for quantities from 5 set - 46.73 USD
Net price for quantities from 10 set - 45.00 USDGross price for quantities from 10 set - 45.00 USD
No. of complete sets (Multiplicity: 1)