+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43160

Tools set: screwdriver bits; insulated; Phillips,Pozidriv®,slot

Manufacturer: WIHA

Manufacturer part number:
43160
TME Symbol:
WIHA.43160

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of screwdriver
insulated
Kind of bit
Phillips, Pozidriv®, slot
Max. operating voltage
1kV AC
Material
Chrom-molybdenum steel
Conform to the norm
EN 60900
Kind of holder
hexagonal
Overall length
75mm
Bit size
PH0, PZ0, PH1, PZ1, SL 2, SL 2.5
Holder socket size - mm
6mm
Torque
max. 5.5Nm
Quantity in set/package
6pcs.
Related items
WIHA.590T101, WIHA.590T102, WIHA.590T103, WIHA.2872, WIHA.2872T18, WIHA.44318, WIHA.44351
Trade name
ElectricVario
Tools application
  • for grip slimTorque Wiha
  • for grip slimVario Wiha
Gross weight99.1 g
EAN code4010995431600

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
*
43160
4 in TME stock
Net price for quantities from 1 set - 52.12 USDGross price for quantities from 1 set - 52.12 USD
Net price for quantities from 5 set - 50.26 USDGross price for quantities from 5 set - 50.26 USD
Net price for quantities from 10 set - 48.77 USDGross price for quantities from 10 set - 48.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.