+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43798

Tester: voltage indicator; 90÷1000VAC


Manufacturer: WIHA

Manufacturer part number:
43798
TME Symbol:
WIHA.43798

Specification

Manufacturer
WIHA
Type of tester
voltage indicator
Detected voltage range
90...1000V AC
Conform to the norm
CAT IV 1000V EN 61010
Related items
WIHA.45528
Measuring instrument features
  • LED indicator
  • non-contact voltage detector
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight89.4 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers WIHA,
*
43798
6 in TME stock
Net price for quantities from 1 pcs - 26.38 USDGross price for quantities from 1 pcs - 26.38 USD
Net price for quantities from 5 pcs - 24.50 USDGross price for quantities from 5 pcs - 24.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs