+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43864

Screwdriver bit: hex key; HEX 3mm,HEX 4mm; 10pcs; double


Manufacturer: WIHA

Manufacturer part number:
43864
TME Symbol:
WIHA.43864

Specification

Manufacturer
WIHA
Type of screwdriver bit
hex key
Bit size
HEX 3mm, HEX 4mm
Kind of package
plastic cassette
Quantity in set/package
10pcs.
Version
double
Manufacturer series
LiftUp 26one®
Gross weight69.42 g
EAN code4010995438647
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
43864
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.98 USDGross price for quantities from 1 pcs - 15.98 USD