+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44319

Tester: electrical; LEDs; VAC: 12÷1000V; VDC: 12÷1500V; IP64


Manufacturer: WIHA

Manufacturer part number:
44319
TME Symbol:
WIHA.44319

Specification

Manufacturer
WIHA
Type of tester
electrical
Kind of display used
LEDs
Measurement
AC voltage, DC voltage
AC voltage measuring range
12...1000V
DC voltage measuring range
12...1500V
Additional functions
torch
IP rating
IP64
Conform to the norm
CAT IV 1000V EN 61010
Weight without batteries
202g
Power supply
  • battery R03 AAA 1,5V x2
Measuring instrument features
  • built-in torch
  • polarization indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight349.4 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers WIHA,
*
44319
0 in TME stock
Net price for quantities from 1 pcs - 198.61 USDGross price for quantities from 1 pcs - 198.61 USD
Net price for quantities from 5 pcs - 184.37 USDGross price for quantities from 5 pcs - 184.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.