+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44665

Wrench: combination spanner-set; rattle; 12pcs.


Manufacturer: WIHA

Manufacturer part number:
44665
TME Symbol:
WIHA.44665

Specification

Manufacturer
WIHA
Type of wrench
combination spanner - set
Kind of wrench
rattle
Quantity in set/package
12pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.936 kg
EAN code4010995446659
See other products in this category: Wrenches Sets WIHA,
*
44665
3 in TME stock
Net price for quantities from 1 set - 136.80 USDGross price for quantities from 1 set - 136.80 USD
Net price for quantities from 5 set - 127.68 USDGross price for quantities from 5 set - 127.68 USD
Net price for quantities from 10 set - 118.56 USDGross price for quantities from 10 set - 118.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.