+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45217

Tester: electrical; LCD,LED; 170÷1000VAC; VAC: 0.5÷1000V; 1÷950Hz


Manufacturer: WIHA

Manufacturer part number:
45217
TME Symbol:
WIHA.45217

Specification

Manufacturer
WIHA
Type of tester
electrical
Kind of display used
LCD, LED
Measurement
AC voltage, DC voltage
Phase-to-phase voltage range for phase sequence indication
0.17...1kV AC
AC voltage measuring range
500mV...1kV
DC voltage measuring range
0.5...1000V
Resistance measuring range
0...1999Ω
Frequency measuring range
1...950Hz
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
WIHA.45528
Continuity test
0Ω...500kΩ
Gross weight343.4 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers WIHA,
*
45217
5 in TME stock
Net price for quantities from 1 pcs - 134.86 USDGross price for quantities from 1 pcs - 134.86 USD
Net price for quantities from 5 pcs - 125.17 USDGross price for quantities from 5 pcs - 125.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.