+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45222

Tester: wire continuity; <10Ω,<500kΩ


Manufacturer: WIHA

Manufacturer part number:
45222
TME Symbol:
WIHA.45222

Specification

Manufacturer
WIHA
Type of tester
wire continuity
Continuity test
acoustic indication, optical indication, <10Ω, <500kΩ
Conform to the norm
CAT II 400V EN 61010
Related items
WIHA.45528
Gross weight184.62 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers WIHA,
*
45222
6 in TME stock
Net price for quantities from 1 pcs - 57.25 USDGross price for quantities from 1 pcs - 57.25 USD
Net price for quantities from 5 pcs - 53.22 USDGross price for quantities from 5 pcs - 53.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.